IT01402/25 | ideal-tek
Ideal-tek cleaning swabs, package, 25 pieces, IT01402/25
Order No.: 10L800
EAN: 7640144716288
MPN:
IT01402/25
Unit Price (€ / pck.)
37.3779 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Sticky swabs, 2mm head /25 swabs. ESD safe
Technical specifications
Usage | remove particulate from confined hard to reach areas | |
Version | cleaning swabs | |
Container | package | |
Contents | 25 pieces |
Download
Logistics
Country of origin | CN |
Customs tariff number | 96032980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |