50.191 | Kendrion Kuhnke
Swivel screw connection, brass, for 6 x 1 tubing, 50.191
Order No.: 62G920
EAN: 4099891492656
MPN:
50.191
Unit Price (€ / pc.)
13.3637 € *
Available: 441 pcs.
Leadtime: 2 Weeks **
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
10 pcs.
11.7691 €
50 pcs.
10.9599 €
150 pcs.
10.4839 €
500 pcs.
9.9365 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operating temperatures: - 10 to +60 °C.
Technical specifications
Suitable for | 6 x 1 tubing | |
Material | brass | |
Accessory Type | swivel screw connection |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |