BTA08-600BW-T | STMicroelectronics
Triac, TO-220AB, STMicroelectronics BTA08-600BW-T
Unit Price (€ / pc.)
1.5470 € *
Available: 233 pcs.
Leadtime: 2 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.2495 €
50 pcs.
1.1543 €
100 pcs.
1.0591 €
500 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triac, BTA08-600BW-T, STM
The BTA08-600BW-T is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers.
Technical specifications
Number of pins | 3 | |
Version | triac | |
On-State Voltage | 1.55 V | |
Gate trigger voltage | 1.3 V | |
Gate trigger current | 50 mA | |
Enclosure | TO-220AB | |
max. holding current | 50 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 8 A | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85413000 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |