BC556B | CDIL

Bipolar junction transistor, PNP, 100 mA, 65 V, THT, TO-92, BC556B

Order No.: 12S5350
EAN: 4099879026965
MPN:
BC556B
Series: BC556
CDIL
default L
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 3,703 pcs.
Leadtime: On Request **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0547 €
10 pcs.
0.0393 €
100 pcs.
0.0333 €
500 pcs.
0.0286 €
1000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale

PNP transistor, BC556B, CDIL

The BC556B PNP silicon epitaxial planar transistor is suitable for switching and AF amplifier application.

Technical specifications
Version PNP
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 80 V
max.voltage between collector and emitter Vceo 65 V
min. operating temperature -65 °C
Assembly THT
Rated current 100 mA
Saturation voltage 650 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.5 W
Collector current 100 mA
Max DC amplification 450 mA
Min DC gain 200 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Bipolar junction transistor, PNP, 100 mA, 65 V, THT, TO-92, BC556B
Order No.:
 12S5350
Manufacturer:
 CDIL
Manufacturer SKU:
 BC556B
Available: 3,703 pcs. Leadtime: On Request **
Total Price: 0.05 € *
1 pcs.
0.0547 €
10 pcs.
0.0393 €
100 pcs.
0.0333 €
500 pcs.
0.0286 €
1000 pcs.
0.0262 €
0.5 W
PNP
100 mA
650 mV
THT
-65 °C
150 °C
100 mA
TO-92
Bipolar junction transistor, PNP, 100 mA, 65 V, THT, TO-92, BC556A
Order No.:
 12S5300
Manufacturer:
 CDIL
Manufacturer SKU:
 BC556A
Available: 3,194 pcs. Leadtime: 2 Weeks **
Total Price: 0.15 € *
1 pcs.
0.1523 €
10 pcs.
0.1333 €
100 pcs.
0.0952 €
300 pcs.
0.0690 €
1000 pcs.
0.0571 €
0.5 W
PNP
100 mA
650 mV
THT
-65 °C
150 °C
100 mA
TO-92