BC517 | CDIL
Bipolar junction transistor, NPN, 1 A, 30 V, THT, TO-92, BC517
Order No.: 12S4700
EAN: 4099879026842
MPN:
BC517
Unit Price (€ / pc.)
0.3094 € *
Available: 278 pcs.
Leadtime: 4 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.1964 €
50 pcs.
0.1392 €
250 pcs.
0.1166 €
1000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BC517, CDIL
NPN silicon planar epitaxial darlington transistor.
Technical specifications
Version | NPN | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 40 V | |
max.voltage between collector and emitter Vceo | 30 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 1 A | |
Saturation voltage | 1 V | |
Transit frequency fTmin | 200 MHz | |
Power dissipation | 0.625 W | |
Collector current | 1 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |