BC337-25 | CDIL
Bipolar junction transistor, NPN, 800 mA, 60 V, THT, TO-92, BC337-25
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Next delivery: 300 pcs. on 2024-05-02
Available in 5 Days: 14,400 pcs.
Leadtime: 1 Week **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2285 €
10 pcs.
0.1678 €
100 pcs.
0.1440 €
500 pcs.
0.1202 €
1000 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BC337-25, CDIL
This silicon planar epitaxial transistor is best suited for use in driver and output stages of audio amplifier.
Technical specifications
Version | NPN | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 50 V | |
max.voltage between collector and emitter Vceo | 60 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 800 mA | |
Saturation voltage | 700 mV | |
Transit frequency fTmin | 200 MHz | |
Power dissipation | 0.625 W | |
Collector current | 800 mA | |
Max DC amplification | 400 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |