FMMT619 | Diodes
Bipolar junction transistor, NPN, 2 A, 50 V, SMD, SOT-23, FMMT619
Order No.: 24S2824
EAN: 4099879029379
MPN:
FMMT619
Unit Price (€ / pc.)
0.3927 € *
Available: 2,010 pcs.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.3070 €
250 pcs.
0.2511 €
3000 pcs.
0.2237 €
6000 pcs.
0.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, FMMT619, DIODES
NPN silicon low saturation transistor in SOT23 case.
Features
- Halogen and antimony free
- RoHS Compliant
Applications
- DC-DC / DC-AC converters
- Regulators
- LED drivers
- Motor controls
Technical specifications
Version | NPN | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 50 V | |
max.voltage between collector and emitter Vceo | 50 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated current | 2 A | |
Saturation voltage | 220 mV | |
Transit frequency fTmin | 165 MHz | |
Power dissipation | 0.625 W | |
Collector current | 2 A | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85412900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |