FMMT493TA | Diodes
Bipolar junction transistor, NPN, 1 A, 100 V, SMD, SOT-23, FMMT493TA
Order No.: 24S2806
EAN: 4099879029355
MPN:
FMMT493TA
Unit Price (€ / pc.)
0.2011 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
NPN transistor, FMMT493TA, DIODES
NPN medium power transistor in SOT23 case.
Features
- Halogen and antimony free
- RoHS Compliant
Technical specifications
Version | NPN | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 120 V | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated current | 2 A | |
Saturation voltage | 600 mV | |
Transit frequency fTmin | 150 MHz | |
Power dissipation | 0.5 W | |
Collector current | 1 A | |
Max DC amplification | 300 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85412900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |