BF259-T | DSI
Bipolar junction transistor, NPN, 300 V, THT, TO-39, BF259-T
Discontinued
Unit Price (€ / pc.)
1.8445 € *
Available: 229 pcs.
Leadtime: 5 Weeks **
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8445 €
50 pcs.
1.6184 €
250 pcs.
1.3923 €
1000 pcs.
1.2257 €
2500 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistor, BF259-T, DSI
The BF259 ist a silicon planar epitaxial NPN transistor in Jedec TO-39 metal case. They are particularly designed for video output stages in CTV and MTV sets, class A audio output stages and drivers for horizontal deflection circuits.
Technical specifications
Version | NPN | |
Enclosure | TO-39 | |
max.voltage between collector and base Vcbo | 300 V | |
max.voltage between collector and emitter Vceo | 300 V | |
Assembly | THT | |
Rated current | 100 mA | |
Transit frequency fTmin | 90 MHz |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |