BD138G | onsemi

Bipolar junction transistor, PNP, 1.5 A, 60 V, THT, TO-225AA, BD138G

Order No.: 15S9909
EAN: 4099879028730
MPN:
BD138G
Series: BD
onsemi
default L
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4522 €

PNP transistor, BD138G, onsemi

This plastic medium-power silicon PNP transistor is designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.

Features

  • Halogen free
  • RoHS Compliant
Technical specifications
Version PNP
Enclosure TO-225AA
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 60 V
max.voltage between collector and emitter Vceo 60 V
min. operating temperature -55 °C
Assembly THT
Saturation voltage 500 mV
Power dissipation 12.5 W
Collector current 1.5 A
Max DC amplification 250 mA
Min DC gain 40 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Carton with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
min. operating temperature
Enclosure
Assembly
max. operating temperature
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Saturation voltage
min. operating temperature
Enclosure
Assembly
max. operating temperature
Rated current