BCP53-16T1G | onsemi
Bipolar junction transistor, PNP, -1.5 A, -80 V, SMD, SOT-23, BCP53-16T1G
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Available in 5 Days: 5,900 pcs.
Leadtime: 1 Week **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1642 €
100 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BCP53-16T1G, onsemi
This PNP bipolar transistor is designed for general purpose amplifier applications. It is housed in the SOT-223, which is designed for low power surface mount applications.
Features
- Halogen free
- RoHS Compliant
Technical specifications
Version | PNP | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -100 V | |
max.voltage between collector and emitter Vceo | -80 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Saturation voltage | -500 mV | |
Transit frequency fTmin | 50 MHz | |
Power dissipation | 1.5 W | |
Collector current | -1.5 A | |
Max DC amplification | 250 mA | |
Min DC gain | 100 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
SVHC free | Yes |