BC846BW | Diotec

Bipolar junction transistor, NPN, 100 mA, 65 V, SMD, SOT-323, BC846BW

Order No.: 09S3358
EAN: 4099879025647
MPN:
BC846BW
Series: BC846
Diotec
BC846BW Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0381 €

NPN transistor, BC846BW, DIOTEC

SMD general purpose NPN transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
Technical specifications
Version NPN
Frequency 100 MHz
Enclosure SOT-323
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 80 V
max.voltage between collector and emitter Vceo 65 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage 600 mV
Transit frequency fTmin 300 MHz
Power dissipation 0.25 W
Collector current 100 mA
Max DC amplification 450 mA
Min DC gain 200 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes