BC817-40,215 | NEXPERIA
Bipolar junction transistor, NPN, 500 mA, 45 V, SMD, SOT-23, BC817-40,215
Unit Price (€ / pc.)
0.1142 € *
Available: 1,190 pcs.
Leadtime: 4 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1142 €
10 pcs.
0.1000 €
100 pcs.
0.0714 €
300 pcs.
0.0500 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BC817-40,215, NEXPERIA
NPN general-purpose transistors in a small SOT23 surface-mounted device (SMD) plastic package.
Features
- High current
- Three current gain selections
Applications
- General-purpose switching and amplification
Technical specifications
Version | NPN | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 50 V | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated current | 500 mA | |
Saturation voltage | 700 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.345 W | |
Collector current | 500 mA | |
Max DC amplification | 600 mA | |
Min DC gain | 250 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |