BC556BBK | Diotec
Bipolar junction transistor, PNP, -100 mA, -65 V, THT, TO-92, BC556BBK
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
PNP transistor, BC556BBK, DIOTEC
General purpose PNP transistor.
Features
- Compliant to RoHS, REACH, Conflict minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial/industrial grade
Technical specifications
Version | PNP | |
Frequency | 100 MHz | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -80 V | |
max.voltage between collector and emitter Vceo | -65 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | -650 mV | |
Transit frequency fTmin | 150 MHz | |
Power dissipation | 0.5 W | |
Collector current | -100 mA | |
Max DC amplification | 450 mA | |
Min DC gain | 200 mA |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Bulk with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |