BC546B | Diotec

Bipolar junction transistor, NPN, 100 mA, 65 V, THT, TO-92, BC546B

Order No.: 09S3308
EAN: 4099879025173
MPN:
BC546B
Series: BC546
Diotec
BC546B Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0345 €
100 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, BC546B, DIOTEC

General purpose NPN transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial/industrial grade
Technical specifications
Version NPN
Frequency 100 MHz
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo 65 V
min. operating temperature -55 °C
Assembly THT
Saturation voltage 600 mV
Transit frequency fTmin 300 MHz
Power dissipation 0.5 W
Collector current 100 mA
Max DC amplification 450 mA
Min DC gain 200 mA
Logistics
Country of origin CN
Customs tariff number 85412900
MSL MSL 1
Original Packaging Ammopack with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes