TJA1051T,118 | NXP
Interface IC CAN 5Mbps normal/silent 5V, TJA1051T,118, SOIC-8
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
100 pcs.
1.2019 €
2500 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface IC, TJA1051T,118, NXP
The TJA1051T,118 is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus.
Features
- Loop delay symmetry timing enables reliable communication at data rates up to 2 Mbit/s in the CAN FD fast phase
- Very low ElectroMagnetic Emission (EME)
- Very low current consumption in Sleep mode with remote LIN wake-up
- Suitable for 12 V and 24 V systems
Technical specifications
Version | Transceiver | |
Enclosure | SOIC-8 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |