TJA1028T/5V0/20,112 | NXP
Interface IC LIN transceiver with integrated Vreg 3.3V/5V, TJA1028T/5V0/20,112, SOIC-8
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Interface IC, TJA1028T/5V0/20,112, NXP
The TJA1028T/5V0/20,112 is a LIN 2.0/2.1/SAE J2602 transceiver with an integrated low-drop voltage regulator. The voltage regulator can deliver up to 70 mA and is available in 3.3 V and 5.0 V.
Features
- Voltage regulator output undervoltage detection with reset output
- Very low ElectroMagnetic Emission (EME)
- High ElectroMagnetic Immunity (EMI)
- ESD Protection 8 kV
Technical specifications
Version | Transceiver | |
Enclosure | SOIC-8 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |