20630-P1S02 | Talema

Toroidal transformer, 120 VA, 18 V, 18 V, 230 V, Talema 20630-P1S02

Order No.: 38C936
EAN: 4099891351328
MPN:
20630-P1S02
Series: 206
Talema
20630-P1S02 Talema Toroidal Transformers
Image may differ
Unit Price (€ / pc.)
60.5115 € *
Available: 71 pcs.
Leadtime: On Request **
Total Price:
60.51 € *
Price list
Quantity
Price per unit*
1 pcs.
60.5115 €
5 pcs.
56.8820 €
15 pcs.
54.7162 €
50 pcs.
52.2886 €
150 pcs.
50.1109 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toroidal transformers, type Talema 206.

Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof

Rated power 120 VA, type 206.

Technical specifications
Output power 120 W
diameter 92 mm
Height 45 mm
Primary voltage 230 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
Secondary amperage 1 3.33 A
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes