064093 | ERNI
Top shell for circuit board terminals
Discontinued
DIN rail mount enclosures, type ERNI IDG-B2 bzw. B4.
For simple snap mounting on standard DIN rails compliant with EN 50022, sizes according to DIN 43880, size 1, connections vary; depending on the design: PCB terminal with grid 5.0/5.08 mm, pin headers with 5.0/5.08 mm grid or front connectors in closed housing. Features: 2 expansion boards can be plugged vertically or horizontally onto the mainboard and are held in place reliably, the translucent lid protects the display, the operating elements and controls, pre-installed clip in the base shell. Degree of protection: IP 20. Operating temperatures: –40 to +100 °C, base shell made of PPO (UL 94 V-0), black, upper part made of PC (UL 94 V-1), gray, lid made of PC, translucent.
Top shell, type IDG-B2.
Base dimensions: 35 x 86 x 49 mm.
Type: 064093, for PCB terminals
Version | upper part of housing for PCB terminal blocks | |
Type of mounting | screw | |
Width | 35 mm | |
Colour | gray | |
Height | 49 mm | |
Length | 86 mm | |
Material | polyphenylene ether/polycarbonate |
Country of origin | DK |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |