5.535.000.060 | Parat

Tool roll bag, without tools, (L x W) 750 x 330 mm, 340 g, 5.535.000.060

Order No.: 05L184
EAN: 4006793535602
MPN:
5.535.000.060
Parat
5.535.000.060 Parat Trolleys, bags, cases and holders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Roller bag, 15 compartments, without tool, (L x W x D) 330 x 670 x 5 mm, 320 g, 5990828991
Roller bag, 15 compartments, without tool, (L x W x D) 330 x 670 x 5 mm, 320 g, 5990828991
Order No.: 07L3465
Manufacturer: Parat
per pc. 13.4589 € *
*incl. VAT plus shipping costs

Tool rolls, without toolkit, type Parat 55.

With profiled pockets and artificial leather strap lock; Color: black.

Technical attributes (type, number of compartments, dimensions, weight): 5535.000–060, 20 compartments, 750 x 330 mm, 340 g

Technical specifications
Version tool roll bag
Additional parts without tools
Width 330 mm
ESD protection No
Weight 340 g
Length 750 mm
Material imitation leather
Logistics
Country of origin RO
Customs tariff number 42029219
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement