5636CD | APEM

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 5636CD

Order No.: 10G810
EAN: 4099889180374
MPN:
5636CD
Series: 5000
APEM
5636CD APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 7 pcs.
Next delivery: 100 pcs. on 2024-10-01
Leadtime: 10 Weeks **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.0579 €
100 pcs.
3.5700 €
250 pcs.
3.4391 €
1000 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switches, type APEM 5000.

With 6.35 mm bushing mount and solder terminals; Material housing: diallyl phtalate. Lever: brass, chrome-plated. Socket: brass, nickel-plated. Contacts: silver or gold-plated brass. Breaking capacity: with silver contacts 3.0 A/250 VAC, with gold-plated contacts 0.4 VA to 20 V AC/DC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance (in new state): max. 10 mohm. Operating temperatures: –40 to +85 °C.

With gold-plated contacts, type 5600.

Technical attributes (type, number of poles, switching functions OFF, ON): 5636CD, single-pole, ON-ON

Technical specifications
Connection solder connection
Design vertical
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 0.4 VA/20 V AC/DC
Shift position On-On
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes