MS-247 | Miyama Electric
Toggle switch, metal, 1 pole, latching, On-On, 6 VA/125 VAC, MS-247
Toggle switches, type MS.
Bushing mount: M6 x 0.75. Bright thumb-grip actuator and soldering terminals. 6.0 A/125 VAC. Housing sizes: without center position 12 x 9 mm, with center position 12 x 12 mm. Switching actions: break (OFF), make (ON).
Type: MS 247, single-pole, ON-ON
Connection | solder connection | |
Design | vertical | |
Type of mounting | central Mounting | |
illuminated | No | |
Actuator colour | metal | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 6 VA/125 VAC | |
Shift position | On-On |
Country of origin | JP |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |