5046CD | APEM

Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 5046CD

Order No.: 10G182
EAN: 4099889179934
MPN:
5046CD
Series: 5000
APEM
5046CD APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 372 pcs.
Leadtime: 10 Weeks **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
10 pcs.
7.3185 €
50 pcs.
6.8306 €
150 pcs.
6.5093 €
500 pcs.
6.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switches for PCB mounting, type APEM 5000.

Breaking capacity: 0.4 VA to 20 V AC/DC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance (start value): max. 10 mohm. Material housing: diallyl phtalate. Lever: chrome-plated brass. Socket: nickel-plated brass. Contacts: tinned brass. Operating temperatures: –40 to +85 °C.

With straight solder pins, type 5000.

With bushing mount 6.35 mm (1/4"); Grid: 5.08 mm.

Technical attributes (type, number of poles, switching functions OFF, ON, momentary on, momentary (M)): 5046CD, double-pole, ON-ON

Technical specifications
Connection PCB connection
Design vertical
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 0.4 VA/20 V AC/DC
Shift position On-On
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes