5581.4631 | Mentor
Toggle knob, 4 mm, aluminum, black, Ø 17.4 mm, H 15 mm, 5581.4631
Unit Price (€ / pc.)
6.7473 € *
Available: 66 pcs.
Leadtime: 7 Weeks **
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
5.9381 €
100 pcs.
5.2003 €
250 pcs.
4.9980 €
1000 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wing knobs, aluminum, type Mentor 558.
12.2 mm diameter (A); Dimensions: B 14, C 10.2, D 3.0, E 4.0, F 12.7, G 3.2, H 6.0 mm, with screw clamping.
Ausführung mit 17,4 mm Durchmesser Typ 5581.
Maße: A 17,4, B 15, C 15, E 3,0, F 13, G 6,0, H 4,0, d 4,0 mm.
Type: 5581.4631, schwarz eloxiert
Technical specifications
Version | toggle knob | |
Type of mounting | screw mounting | |
diameter | 17.4 mm | |
Colour | black | |
For shaft diameter | 4 mm | |
Height | 15 mm | |
Marking | Yes | |
Material | aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |