TNRB 60 | Weller
Round nozzle, Round, Ø 6 mm, TNRB 60
Unit Price (€ / pc.)
67.711 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Soldering Iron Tip, TNRB 60, Weller
TNRB 60 hot air round nozzle bent Ø 6 mm x 45°, for WTHA 1
Technical specifications
Version | Round nozzle | |
diameter | 6 mm | |
Suitable for | WTHA1 | |
Peak type | Round |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |