5-031 | Bernstein
Precision tweezers, uninsulated, antimagnetic, Titanium, 110 mm, 5-031
Order No.: 06L3278
EAN: 4099891367688
MPN:
5-031
Unit Price (€ / pc.)
27.3462 € *
Available: 2 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 1 Week **
Total Price:
27.35 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3462 €
5 pcs.
25.7040 €
15 pcs.
24.7282 €
50 pcs.
23.6334 €
150 pcs.
22.6457 €
*incl. VAT plus shipping costs
**Subject to prior sale
Titanium tweezer, type Bernstein 5-031.
Ultra light-weight, thin and ultra pointed tip shape, corrosion resistant also against aggressive acids, anti-magnetic, antibacterial, highly conductive, melting point starting at 1677 °C, solder-repellent, dull/glare-free.
Length: 110 mm.
Technical specifications
Anti-magnetic | Yes | |
Version | precision tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 110 mm | |
Material | Titanium | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |