51.018.01 | Kendrion Kuhnke
Timer, 51.018.01, 3.0 to 180 s, NO
Pneumatic timers, type Kuhnke 51.0.
On base panel, 3 selectable adjustment ranges (0.5 to 60 s, 1.0 to 120 s, 3.0 to 180 s); Pressure range: 1.5 to 8.0 bar. Rated orifice: NW 2 (2.0 mm). Function: 3/2-way valve. Pressurized media fitting: M 5. Reset time: max. 300 ms. Ambient temperatures: –10 to +60 °C. Medium: compressed air, conditioned, non-oiled.
Technical attributes (type, adjustment range, zero position (NC /NO)): 51.018.01, 3.0 to 180 s, NO
Connection | M5 connector | |
Version | 3/2-way NO timing element | |
Pressure range | 1.5-8 bar | |
Nominal width | 2 mm |
Country of origin | DE |
Customs tariff number | 91070000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |