51.006.00 | Kendrion Kuhnke

Timer, 51.006.00, 0.5 to 60 s, NC

Order No.: 60G800
EAN: 4099891492151
MPN:
51.006.00
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
347.6585 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
347.66 € *
Price list
Quantity
Price per unit*
1 pcs.
347.6585 €
3 pcs.
337.2341 €
10 pcs.
325.6435 €
25 pcs.
316.9565 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pneumatic timers, type Kuhnke 51.0.

On base panel, 3 selectable adjustment ranges (0.5 to 60 s, 1.0 to 120 s, 3.0 to 180 s); Pressure range: 1.5 to 8.0 bar. Rated orifice: NW 2 (2.0 mm). Function: 3/2-way valve. Pressurized media fitting: M 5. Reset time: max. 300 ms. Ambient temperatures: –10 to +60 °C. Medium: compressed air, conditioned, non-oiled.

Technical attributes (type, adjustment range, zero position (NC /NO)): 51.006.00, 0.5 to 60 s, NC

Technical specifications
Connection M5 connector
Version 3/2-way NC timing element
Pressure range 1.5-8 bar
Nominal width 2 mm
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Nominal width
Connection
Pressure range
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Nominal width
Connection
Pressure range
Timer, 51.018.00, 3.0 to 180 s, NC
Order No.:
 60G808
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 51.018.00
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 382.26 € *
1 pcs.
382.2637 €
3/2-way NC timing element
2 mm
M5 connector
1.5-8 bar
Timer, 51.006.01, 0.5 to 60 s, NO
Order No.:
 60G802
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 51.006.01
Available: 0 pcs. Leadtime: On Request **
Total Price: 391.07 € *
1 pcs.
391.0697 €
3/2-way NO timing element
2 mm
M5 connector
1.5-8 bar
Timer, 51.006.00, 0.5 to 60 s, NC
Order No.:
 60G800
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 51.006.00
Available: 0 pcs. Leadtime: On Request **
Total Price: 347.66 € *
1 pcs.
347.6585 €
3 pcs.
337.2341 €
10 pcs.
325.6435 €
25 pcs.
316.9565 €
3/2-way NC timing element
2 mm
M5 connector
1.5-8 bar
Timer, 51.012.00, 1.0 to 120 s, NC
Order No.:
 60G804
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 51.012.00
Available: 0 pcs. Leadtime: On Request **
Total Price: 343.37 € *
1 pcs.
343.3745 €
3/2-way NC timing element
2 mm
M5 connector
1.5-8 bar
Timer, 51.012.01, 1.0 to 120 s, NO
Order No.:
 60G806
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 51.012.01
Available: 0 pcs. Leadtime: On Request **
Total Price: 337.97 € *
1 pcs.
337.9719 €
3/2-way NO timing element
2 mm
M5 connector
1.5-8 bar
Timer, 51.018.01, 3.0 to 180 s, NO
Order No.:
 60G810
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 51.018.01
Available: 0 pcs. Leadtime: On Request **
Total Price: 362.02 € *
1 pcs.
362.0218 €
3/2-way NO timing element
2 mm
M5 connector
1.5-8 bar