4101 10G | Ergo
Screwlock 4101, in fine-dosing dispenser, 10 g
Order No.: 12L590
EAN: 4099891434298
MPN:
4101 10G
Unit Price (€ / pc.)
9.5557 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
5 pcs.
8.5918 €
10 pcs.
7.7469 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 4101 10G, ERGO
General-purpose agent for high-strength joining of threaded and cylindrical parts that are exposed to heavy loads. Fastener for stud bolts, ball and roller bearings which shall not be disassembled later on.
Technical specifications
Usage | screw lock | |
Colour | green | |
Strenght | high | |
Contents | 10 g | |
Viscosity | high |
Download
Logistics
Country of origin | CH |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |