7T.81.0.000.2303 | Finder
Thermostat, (N/O) 0-60 °C, (L x W x H) 88.8 x 17.5 x 47.8 mm, 7T.81.0.000.2303
Unit Price (€ / pc.)
22.0983 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.10 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0983 €
5 pcs.
20.7774 €
15 pcs.
19.9920 €
50 pcs.
19.0995 €
150 pcs.
18.3022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermostat, 7T.81.0.000.2303, Finder
Thermostat for installation in the control cabinet, DIN rail mounted device, 17.5 mm wide, with variable switching threshold from 0 to 60 degrees. 1 NO contact for 10 A, maximum inrush current 20 A for 10 seconds. Contact material AgNi, bimetallic snap-action contact, blue adjustment knob.
Features
- Small design (17.5 mm wide)
- Bimetal Jump Contact
- Wide adjustment range
- Long electrical life
- For mounting rail DIN EN 60715 TH35
Technical specifications
Version | Form A (N/O) 0-60 °C | |
Width | 17.5 mm | |
Height | 47.8 mm | |
Length | 88.8 mm | |
Accessory Type | thermostat |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90321020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |