P 4975 | PeakTech

PeakTech infrared thermometers, P 4975, 4975

Order No.: 24K5628
EAN: 4099891463359
MPN:
P 4975
4975
PeakTech
P 4975 PeakTech Thermometers and Displays Image 1
P 4975 PeakTech Thermometers and Displays Image 2
Image may differ
Unit Price (€ / pc.)
65.5333 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
65.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.5333 €

Thermometer, 4975, PeakTech

New, innovative IR thermometer that provides non-contact temperature measurements via infrared at the touch of a button. The integrated dual-laser pointer increases targeting accuracy, while the backlit LCD display and convenient pushbuttons provide comfortable and ergonomic operation. Non-contact infrared thermometers can measure the temperature of the surface of objects that cannot be measured using traditional (contact) thermometers (e.g., a moving object, live surfaces, or hard-to-reach objects).

Features

  • Emissivity digitally adjustable from 0.10 to 1.0
  • Max temperature display
  • Automatic range selection and display resolution 0.1°C (0.1°F)
  • Single measurement or continuous measurement function (switchable)
Technical specifications
Resolution 0.1 °C
Version Infrared thermometer
Distance/measuring point ratio 12:1
Accuracy ±1 %
max. operating temperature 650 °C
min. operating temperature -50 °C
Response Time 150 ms
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes