P 4965 | PeakTech
PeakTech infrared thermometers, P 4965, 4965
IR thermometers, type PeakTech 4965.
With laser beam marking for taking quick and precise measurements; Features: 15 mm LCD, 3 1/2-digit, backlit. Auto Data Hold, Auto-Off, MIN/MAX HOLD, range overshoot alarm. Measuring range: –50 to +380 °C/–58 to +716 °F. Resolution: 1.0 °C/F. Distance/measuring point ratio: 12:1. Response time: max. 1.0 s. Safety: IEC-60825-1 . Dimensions 45 x 160 x 82 mm. Weight: 180 g. Supplied with 9.0 V battery, carrying bag, Operating Instructions.
Type: 4965, thermometer
Resolution | 1 °C | |
Version | Infrared thermometer | |
Distance/measuring point ratio | 12:1 | |
Accuracy | ±2 % | |
max. operating temperature | 380 °C | |
min. operating temperature | -50 °C | |
Response Time | 1 s |
Country of origin | CN |
Customs tariff number | 90258080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |