0560 0810 | Testo

Testo infrared thermometers, 0560 0810, testo 810

Order No.: 21K8606
EAN: 4099891461942
MPN:
0560 0810
testo 810
Testo
default L
Image may differ
Unit Price (€ / pc.)
107.10 € *
Available: 0 pcs.
Available in 5 Days: 788 pcs.
Leadtime: 1 Week **
Total Price:
107.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.10 €

IR thermometers, type Testo 810.

Multifunctional instrument for measuring air temperature and infrared surface temperature; IR measurement with 1-point laser sighting and 6:1 lens. With Hold function and MIN/MAX display, display of differential temperatures, e.g. between a window pane and the air. Surface temperature measuring range: –30 to +300 °C. Resolution: 0.1 °C. Tolerance: ±2.0 °C (-30 to +100 °C). Air temperature measuring range: –10 to +50 °C. Resolution: 0.1 °C. Tolerance: ±0.5 °C. Operating temperatures: –10 to +50 °C. Dimensions (including protective cap): 119 x 46 x 25 mm. Supplied with: Calibration report, wrist strap, belt pocket, protective cap and 2 batteries type Micro (AAA).

Type: 05600810, thermometer, Testo 810

Technical specifications
Resolution 0.1 °C
Version Infrared thermometer
Distance/measuring point ratio 6:1
Accuracy ±2 %
max. operating temperature 300 °C
min. operating temperature -30 °C
Response Time 0.5 s
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes
Accessory