GMH3710-GE | Greisinger

Greisinger temperature measuring device, GMH3710-GE, 600332

Order No.: 21K8670
EAN: 4099891461980
MPN:
GMH3710-GE
600332
Greisinger
GMH3710-GE Greisinger Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
216.8180 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
216.82 € *
Price list
Quantity
Price per unit*
1 pcs.
216.8180 €
3 pcs.
210.3087 €
10 pcs.
203.0854 €
25 pcs.
197.6709 €
50 pcs.
193.3274 €
*incl. VAT plus shipping costs
**Subject to prior sale

GMH 3710, standard thermometer

high-precision measuring and reference device for all calibration tasks and all Pt100 4-wire probes with 4-pole mini DIN plug. For highest tolerance of max. ±0.03 °C and a resolution of 0.01 °C. With freely scalable analog output from 0 to 1.0 V or serial port. Zero point/slope input, memory for min/max value, Hold function.

Measuring range: - 199.99 °C to +199.99 °C or - 200.0 °C to +850 °C. Two 4 1/2-digit LCDs, 12.4 or 7.0 mm high. Outlet: 3-pole, 3.5 mm phono jack, configurable as serial port or analog output. Operating temperatures: - 25 °C to +50 °C. Dimensions: H 142, W 71, D 26 mm.

Technical specifications
Resolution 0.01 °C
Version Thermometer
Accuracy ±0.03 %
max. operating temperature 850 °C
min. operating temperature -200 °C
Response Time 1 s
Logistics
Country of origin DE
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes