10067414 | Fischer Elektronik

Thermal transfer compound WLP 500, silicone based, 500g can

Order No.: 80B510
EAN: 4099889477764
MPN:
10067414
WLP 500
Series: WLP
Fischer Elektronik
10067414 Fischer Elektronik Thermal Transfer Compounds Image 1
10067414 Fischer Elektronik Thermal Transfer Compounds Image 2
Image may differ
Unit Price (€ / pc.)
118.2860 € *
Available: 13 pcs.
Next delivery: 26 pcs. on 2024-10-16
Leadtime: 8 Weeks **
Total Price:
118.29 € *
Price list
Quantity
Price per unit*
1 pcs.
118.2860 €
5 pcs.
111.1936 €
15 pcs.
106.9334 €
50 pcs.
102.1972 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal transfer compound with silicon additive, Fischer WLP 500

For reducing thermal transition resistance between semiconductors and heatsinks. The compound is inflammable and insoluble in water.

Composition: silicon oil, inorganic filling agents

Color: white

Density: 1.1 g/cm³

Thermal conductivity: 0.61 W/mK

Specific resistance: 10^12 ohm/cm

Melting point: 260 °C. No bleed-off for 4.0 h at 200 °C

Operating temperatures: - 70 to +250 °C

Content: 500g can

Technical specifications
Contents 500 g
max. operating temperature 250 °C
min. operating temperature -40 °C
Packaging can
Thermal conductivity 0.61 W/mK
Logistics
Country of origin DE
Customs tariff number 39100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P273 Avoid release to the environment.
  • P391 Collect spillage.