10067411 | Fischer Elektronik

Thermal transfer compound, 35 g can, WLP 035

Order No.: 80B500
EAN: 4099889477757
MPN:
10067411
WLP 35
Series: WLP
Fischer Elektronik
10067411 Fischer Elektronik Thermal Transfer Compounds Image 1
10067411 Fischer Elektronik Thermal Transfer Compounds Image 2
Image may differ
Unit Price (€ / pc.)
21.7056 € *
Available: 66 pcs.
Leadtime: 3 Weeks **
Total Price:
21.71 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7056 €
10 pcs.
19.0995 €
50 pcs.
17.7905 €
150 pcs.
17.0170 €
500 pcs.
16.1483 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal transfer compounds with silicon additive, type Fischer WLP.

For reducing thermal transition resistance between semiconductors and heatsinks; Composition: silicon oil, inorganic filling agents. Color: white. Density: 1.1 g/cm³. Thermal conductivity: 0.61 W/mK. Specific resistance: 10^12 ohm/cm. Melting point: 260 °C. No bleed-off for 4.0 h at 200 °C. Operating temperatures: –70 to +250 °C. The compound is inflammable and insoluble in water.

Type: WLP 035, 35 g can

Technical specifications
Contents 35 g
max. operating temperature 250 °C
min. operating temperature -40 °C
Packaging can
Thermal conductivity 0.61 W/mK
Logistics
Country of origin DE
Customs tariff number 39100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P273 Avoid release to the environment.
  • P391 Collect spillage.