10067412 | Fischer Elektronik

Thermal transfer compound, 4.0 g can, WLP 004

Order No.: 80B498
EAN: 4099889477740
MPN:
10067412
WLP 4 G.
Series: WLP
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 28 pcs.
Leadtime: 4 Weeks **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.7128 €
100 pcs.
3.2606 €
250 pcs.
3.1416 €
1000 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal transfer compounds with silicon additive, type Fischer WLP.

For reducing thermal transition resistance between semiconductors and heatsinks; Composition: silicon oil, inorganic filling agents. Color: white. Density: 1.1 g/cm³. Thermal conductivity: 0.61 W/mK. Specific resistance: 10^12 ohm/cm. Melting point: 260 °C. No bleed-off for 4.0 h at 200 °C. Operating temperatures: –70 to +250 °C. The compound is inflammable and insoluble in water.

Type: WLP 004, 4.0 g can

Technical specifications
Contents 4 g
max. operating temperature 250 °C
min. operating temperature -40 °C
Packaging can
Thermal conductivity 0.61 W/mK
Logistics
Country of origin DE
Customs tariff number 39100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P273 Avoid release to the environment.
  • P391 Collect spillage.
Variations
Contents
Packaging
Thermal conductivity
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Packaging
Thermal conductivity
min. operating temperature
max. operating temperature
Thermal transfer compound, 35 g can, WLP 035
Order No.:
 80B500
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10067411
Available: 54 pcs. Leadtime: 3 Weeks **
Total Price: 21.71 € *
1 pcs.
21.7056 €
10 pcs.
19.0995 €
50 pcs.
17.7905 €
150 pcs.
17.0170 €
500 pcs.
16.1483 €
35 g
can
0.61 W/mK
-40 °C
250 °C
Thermal transfer compound, 4.0 g can, WLP 004
Order No.:
 80B498
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10067412
Available: 28 pcs. Leadtime: 4 Weeks **
Total Price: 4.24 € *
1 pcs.
4.2364 €
10 pcs.
3.7128 €
100 pcs.
3.2606 €
250 pcs.
3.1416 €
1000 pcs.
2.9274 €
4 g
can
0.61 W/mK
-40 °C
250 °C
Thermal transfer compound WLP 500, silicone based, 500g can
Order No.:
 80B510
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10067414
Available: 10 pcs. Leadtime: 8 Weeks **
Total Price: 118.29 € *
1 pcs.
118.2860 €
5 pcs.
111.1936 €
15 pcs.
106.9334 €
50 pcs.
102.1972 €
500 g
can
0.61 W/mK
-40 °C
250 °C