2001062 | Microtherm
Thermal switch, 80 °C, NC contact, 250 V, 2001062
Unit Price (€ / pc.)
21.1344 € *
Available: 316 pcs.
Leadtime: On Request **
Total Price:
21.13 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1344 €
10 pcs.
18.5878 €
50 pcs.
17.3264 €
150 pcs.
16.5648 €
500 pcs.
15.7199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal switch, 2001062, MICROTHERM
This product is universally applicable through its wide range of performance and its diverse range of designs: as a protective switch, sensor, controller.
Features
- Non-sensitive to current
- Manifold executions
- Special low voltage execution
Applications
- Motors
- Transformers
- Electronics, sensors
- Process automation
Technical specifications
Assembly | strand connection | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Nominal temperature | 80 °C | |
Latching switching function | Form B (N/C) | |
Degree of protection (IP) | IP00 | |
Tolerance | ±5 K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |