770104 | Thermodisc

Thermal fuse, 104 °C, 250 V, 10 A, axial, 770104

Order No.: 30G454
EAN: 4099889124774
MPN:
770104
770.104
Series: 770.000
Thermodisc
770104 Thermodisc Temperature Fuses Image 1
770104 Thermodisc Temperature Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 197 pcs.
Leadtime: 13 Weeks **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal fuses, type Thermodisc E4A00.

To IEC 691, EN 60691, suitable for use as thermal overload protection, with axial terminals; Rated voltage/rated current: 250 VAC/10 A. Certifications: VDE, UL, CSA.

Technical attributes (type, rated temperature/max. temperature): E4A00104C, 104/150 °C

Technical specifications
Design axial
Rated temperature 104 °C
Limit temperature 150 °C
Rated voltage (AC) 250 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes