770072 | Thermodisc
Thermal fuse, 72 °C, 250 V, 10 A, axial, 770072
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Next delivery: 451 pcs. on 2024-09-24
Leadtime: 5 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8806 €
50 pcs.
0.7735 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal fuses, type Thermodisc E4A00.
To IEC 691, EN 60691, suitable for use as thermal overload protection, with axial terminals; Rated voltage/rated current: 250 VAC/10 A. Certifications: VDE, UL, CSA.
Technical attributes (type, rated temperature/max. temperature): E4A00072C, 72/100 °C
Technical specifications
Design | axial | |
Rated temperature | 72 °C | |
Limit temperature | 100 °C | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |