EA EDIPTFT43-ATP | DISPLAY VISIONS

TFT display 4.3"/10.9 cm, 480 x 272, EA EDIPTFT43-ATP

Order No.: 73S1740
EAN: 4099879007131
MPN:
EA EDIPTFT43-ATP
Series: EA eDIPTFT
DISPLAY VISIONS
default L
Image may differ
Unit Price (€ / pc.)
438.3008 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
438.30 € *
Price list
Quantity
Price per unit*
1 pcs.
438.3008 €
5 pcs.
405.8257 €
10 pcs.
382.8706 €
25 pcs.
361.2007 €
50 pcs.
343.9933 €
*incl. VAT plus shipping costs
**Subject to prior sale

TFT graphic module, EA EDIPTFT43-ATP, DISPLAY VISIONS

The EA uniTFT series provides sophisticated graphical functions and intuitive menu control with its built-in instruction set. Thanks to the integrated instruction set and the Windows design software uniTFTDesigner, not only electronics specialists, but also experts in the field of design and user guidance are able to create the entire HMI.

The display modules are immediately ready for operation with 3.3 V, controlled via the built-in serial interfaces RS232, SPI, I²C or USB.

Features

  • High contrast LCD-TFT display 480x272, DIL
  • Full colour
  • LED back light
  • With touch panel
  • Operating temperature range: -20 to +70°C
Technical specifications
Resolution 480 x 272
Version TFT display
Viewing area (width) 98.7 mm
Viewing range (height) 57.5 mm
screen diagonal 4.3"/10.9 cm
Shell size 107 x 71 x 12 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Technology TFT - transmissive
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Viewing area (width)
Viewing range (height)
Version
Resolution
min. operating temperature
Shell size
max. operating temperature
Technology
screen diagonal
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Viewing area (width)
Viewing range (height)
Version
Resolution
min. operating temperature
Shell size
max. operating temperature
Technology
screen diagonal
TFT display 4.3"/10.9 cm, 480 x 272, EA EDIPTFT43-ATP
Order No.:
 73S1740
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA EDIPTFT43-ATP
Available: 16 pcs. Leadtime: 1 Week **
Total Price: 438.30 € *
1 pcs.
438.3008 €
5 pcs.
405.8257 €
10 pcs.
382.8706 €
25 pcs.
361.2007 €
50 pcs.
343.9933 €
98.7 mm
57.5 mm
TFT display
480 x 272
-20 °C
107 x 71 x 12 mm
70 °C
TFT - transmissive
4.3"/10.9 cm
TFT display 4.3"/10.9 cm, 480 x 272, EA EDIPTFT43-A
Order No.:
 73S2073
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA EDIPTFT43-A
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 350.05 € *
1 pcs.
350.0504 €
5 pcs.
336.7819 €
10 pcs.
329.6181 €
TFT display
480 x 272
-20 °C
107 x 71 x 12 mm
70 °C
TFT - transmissive
4.3"/10.9 cm