EA EDIPTFT43-A | DISPLAY VISIONS

TFT display 4.3"/10.9 cm, 480 x 272, EA EDIPTFT43-A

Order No.: 73S2073
EAN: 4099879007162
MPN:
EA EDIPTFT43-A
Series: EA eDIPTFT
DISPLAY VISIONS
default L
front L
Image may differ
Unit Price (€ / pc.)
350.0504 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
350.05 € *
Price list
Quantity
Price per unit*
1 pcs.
350.0504 €
5 pcs.
336.7819 €
10 pcs.
329.6181 €
*incl. VAT plus shipping costs
**Subject to prior sale

TFT graphic module, EA EDIPTFT43-A, DISPLAY VISIONS

The EA eDIP series of displays are the world’s first displays with integrated intelligence. In addition to a variety of integrated fonts that can be used with pixel accuracy, they offer a whole range of sophisticated graphics functions.

The displays are ready for operation immediately with an operating voltage of 5V. They are controlled via one of the 3 integrated interfaces: RS-232, SPI or I²C. The displays are “programmed” by means of high-level language-type graphics commands. There is no longer any need for the time-consuming programming of character sets and graphics rou

Features

  • High contrast LCD-TFT display 480x272, DIL
  • Full colour
  • LED back light
  • Operating temperature range: -20 to +70°C
Technical specifications
Resolution 480 x 272
Version TFT display
screen diagonal 4.3"/10.9 cm
Shell size 107 x 71 x 12 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Technology TFT - transmissive
Logistics
Country of origin DE
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Viewing area (width)
Viewing range (height)
Version
Resolution
min. operating temperature
Shell size
max. operating temperature
Technology
screen diagonal
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Viewing area (width)
Viewing range (height)
Version
Resolution
min. operating temperature
Shell size
max. operating temperature
Technology
screen diagonal
TFT display 4.3"/10.9 cm, 480 x 272, EA EDIPTFT43-ATP
Order No.:
 73S1740
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA EDIPTFT43-ATP
Available: 16 pcs. Leadtime: 1 Week **
Total Price: 438.30 € *
1 pcs.
438.3008 €
5 pcs.
405.8257 €
10 pcs.
382.8706 €
25 pcs.
361.2007 €
50 pcs.
343.9933 €
98.7 mm
57.5 mm
TFT display
480 x 272
-20 °C
107 x 71 x 12 mm
70 °C
TFT - transmissive
4.3"/10.9 cm
TFT display 4.3"/10.9 cm, 480 x 272, EA EDIPTFT43-A
Order No.:
 73S2073
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA EDIPTFT43-A
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 350.05 € *
1 pcs.
350.0504 €
5 pcs.
336.7819 €
10 pcs.
329.6181 €
TFT display
480 x 272
-20 °C
107 x 71 x 12 mm
70 °C
TFT - transmissive
4.3"/10.9 cm