FLUKE 700HTP-2 | Fluke
Hydraulic test pump, 10000 psi/690 bar, FLUKE 700HTP-2
Unit Price (€ / pc.)
1,963.50 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Test pump, 4096855, Fluke
Fluke 700HTP-2 is a hand-operated hydraulic pressure pump for generating pressures up to 10,000 psi/690 bar for measurement and calibration. Designed for use with Fluke 700 Series high pressure modules, such as the Fluke-700P09, 700P29, 700P30 and 700P31.
Features
- Stroke adjustment allows user to vary volume and pressure per stroke
- Integrated pressure fine adjustment for fine pressure adjustment
- When testing and calibrating pressure instruments, both the pressure reference and the pressure instrument under test are connected directly to the pressure pump
- Two ¼" NPT pressure ports, one for reference (pressure module or gauge), one for pressure instrument under test
Technical specifications
Version | 10000 psi/690 bar | |
Accessory Type | Hydraulic test pump |
Download
Logistics
Country of origin | US |
Customs tariff number | 84142080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |