0554 0549 | Testo
TESTO 0554 0549
Order No.: 21K8953
EAN: 4099891425623
MPN:
0554 0549
testo-Schnelldrucker IRDA
Unit Price (€ / pc.)
315.35 € *
Available: 0 pcs.
Available in 5 Days: 718 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Quick printer | |
Width | 77 mm | |
Height | 47 mm | |
Length | 147 mm |
Download
Logistics
Customs tariff number | 84433900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |