0555 6321 | Testo
Testo pressure transducer, 0555 6321, testo 6321
Order No.: 21K9020
EAN: 4099891464462
MPN:
0555 6321
testo 6321
Unit Price (€ / pc.)
355.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Pressure transmitter, 0555 6321, Testo
Measurement and control technology also ensures efficiency in air conditioning and ventilation technology: The highly accurate and long-term stable pressure transmitter testo 6321 for differential pressure helps you to monitor and control processes in air conditioning, ventilation and clean room technology safely and efficiently.
Features
- Pressure transmitter for measurement of differential pressure in the measuring range from 100 Pa to 2 bar
- Solenoid valve for automatic zero point adjustment guarantees high temperature-independent accuracy and long-term stability
- Calibration and analysis save time and costs during commissioning and maintenance
- Available with and without display
Technical specifications
Resolution | 0.1 hPa | |
Version | pressure transducer | |
max. operating temperature | 50 °C | |
measurement range | 100 pHa to 2 bar | |
min. operating temperature | -5 °C | |
Degree of protection (IP) | IP65 |
Download
Logistics
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |