0560 4401 | Testo

Testo climate measuring device, 0560 4401, testo 440

Order No.: 21K8792
EAN: 4099891463700
MPN:
0560 4401
testo 440
Testo
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
402.22 € *
Available: 0 pcs.
Available in 5 Days: 327 pcs.
Leadtime: 1 Week **
Total Price:
402.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
402.22 €

Climatic measuring device, 0560 4401, Testo

Use the testo 440 climate meter in combination with high-quality probes to measure and store all climate-relevant parameters (please order probes separately). Up to 3 probes can be connected simultaneously: a Bluetooth probe, a wired probe and a temperature probe with thermocouple type K connection. Automatic probe recognition and clearly structured measuring menus ensure conceivable ease of use and simplify your everyday work.

Features

  • Intuitive: Clearly structured measuring menus for volumetric flow, degree of turbulence, cooling/heating capacity, mold indication and long-term measurement, such as CO₂
  • Wireless: Bluetooth® probes for more convenience during measurement and less cable clutter in the measuring case (please order probes separately)
  • Clear: Large graphic display with parallel display of 3 measured values
  • Reliable and safe: Internal data memory and USB interface for data export
Technical specifications
Version measuring device
max. operating temperature 150 °C
min. operating temperature -40 °C
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes