0632 3510 | Testo
Analysis box, for testo 350, 0632 3510
Order No.: 21K9018
EAN: 4099891640514
MPN:
0632 3510
testo 350 - Analysebox
Unit Price (€ / pc.)
1,629.1100 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,629.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,629.1100 €
Analysis box, 0632 3510, Testo
Optimal for professional exhaust gas analysis and industrial emission measurement on industrial engines, burners, gas turbines and in thermal processes: The testo 350 exhaust gas analyzer fulfills a wide range of measurement and analysis tasks, impresses with its long-term industrial design and is also suitable for complex data acquisition.
Features
- Measuring range extension allows unrestricted measurements even at high gas concentrations
- Easy change of gas sensors and quick access to wear parts
- Closed housing with integrated shock protection enables use in harsh environments
- Easy operation of the analysis box via Control Unit or easyEmission software (both products available separately)
Technical specifications
Suitable for | testo 350 | |
Accessory Type | analysis box |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |