0632 3155 | Testo
Testo CO ambient measuring device, 0632 3155, testo 315-4
Order No.: 21K9082
EAN: 4099891464653
MPN:
0632 3155
testo 315-4
As a private customer, you can buy this item as soon as we have it back in stock.
CO environment measuring device, 0632 3155, Testo
For fast, precise measurement of carbon monoxide in ambient air - in accordance with DIN EN 50543: The CO measuring instrument testo 315-4 is characterized by simple operation, robust design and long-term quality.
Features
- High-precision carbon monoxide measurement in ambient air
- TÜV approved according to EN 50543
- Comfortable, simple operation
- Optional on-site data printout
Technical specifications
Resolution | 0.5 ppm | |
Version | measuring device | |
Accuracy | ±3 % | |
max. operating temperature | 40 °C | |
measurement range | 0 to 100 ppm | |
min. operating temperature | 0 °C |
Download
Logistics
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |