66.9390-22 | Stäubli Electrical Connectors
Test probe, socket 4 mm, rigid, 1 kV, red, 66.9390-22
Unit Price (€ / pc.)
3.8675 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
25 pcs.
3.5700 €
50 pcs.
3.2844 €
100 pcs.
3.0940 €
500 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probe, 66.9390-22, Stäubli Electrical Connectors
Ø 2 mm, made of Monel. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Monel is a registered trademark of Special Metals Corporation.
Technical specifications
Connection | socket 4 mm, rigid | |
Colour | red | |
Material Insulation | PA | |
Contact material | stainless steel | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |