KLEPS 60 RT | Hirschmann Test & Measurement

Clamp test probe, red, max. 4 mm, L 148 mm, CAT O, socket 4 mm, KLEPS 60 RT

Order No.: 35F220
EAN: 4099889682861
MPN:
KLEPS 60 RT
973 053-101
Series: KLEPS 60
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
7.7945 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
6.8544 €
100 pcs.
6.0214 €
250 pcs.
5.7953 €
1000 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clamp test probes, KLEPS 60 RT, Hirschmann Test & Measurement

The KLEPS 60 RT is a clamp-type test probe with rotating grip jaws and flexible shaft. The special form of the grip jaws permits clamping of pins and wires up to a maximum of 4 mm diameter.

Technical specifications
Connection socket 4 mm
Rated Voltage 30 VAC/60 VDC
Rated current 4 A
Colour red
clamping force range max. 4 mm
Contact material spring steel
contact surface nickel-plated
Length 148 mm
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85369095
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
contact surface
Rated Voltage
Rated current
Length
Rated category
Contact material
Connection
clamping force range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
contact surface
Rated Voltage
Rated current
Length
Rated category
Contact material
Connection
clamping force range
Clamp test probe, red, max. 4 mm, L 148 mm, CAT O, socket 4 mm, KLEPS 60 RT
Order No.:
 35F220
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 KLEPS 60 RT
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 7.79 € *
1 pcs.
7.7945 €
10 pcs.
6.8544 €
100 pcs.
6.0214 €
250 pcs.
5.7953 €
1000 pcs.
5.4145 €
red
nickel-plated
30 VAC/60 VDC
4 A
148 mm
CAT O
spring steel
socket 4 mm
max. 4 mm
Clamp test probe, black, max. 4 mm, L 148 mm, CAT O, socket 4 mm, KLEPS 60 SW
Order No.:
 35F219
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 KLEPS 60 SW
Available: 58 pcs. Leadtime: 1 Week **
Total Price: 7.79 € *
1 pcs.
7.7945 €
10 pcs.
6.8544 €
100 pcs.
6.0214 €
250 pcs.
5.7953 €
1000 pcs.
5.4145 €
black
nickel-plated
30 VAC/60 VDC
4 A
148 mm
CAT O
spring steel
socket 4 mm
max. 4 mm